345-084-523-507

Heilind Number:EDA345-084-523-507
Manufacturer:EDAC
Manufacturer Number:345-084-523-507
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-084-523-507
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:84
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-084-523-507

Detailed Description

Enhance your PCB connectivity with our dual-row Card Edge Connector, designed for seamless board-to-board integration. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and high-performance Copper Alloy contacts, it ensures reliable power transmission at an amperage of 3A. With 84 positions spaced at a pitch of .1 inches and row spacing of .2 inches, it offers ample room for intricate connections. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is built for optimal performance in any environment. Its straight mount orientation further simplifies installation, making it a versatile solution for various electronic applications. Elevate your connectivity standards with this essential component.