345-084-523-508

Heilind Number:EDA345-084-523-508
Manufacturer:EDAC
Manufacturer Number:345-084-523-508
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-084-523-508
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:84
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-084-523-508

Detailed Description

Enhance your circuitry with this high-performance board-to-board PCB connector, designed for seamless connectivity in electronic devices. Featuring a vibrant green color and crafted from UL 94V-0 Thermoplastic Polyester, this connector offers reliable performance even in harsh environments. With two rows and 84 positions, it provides ample room for secure connections. The copper alloy contact material ensures low electrical resistance, while the .1-inch pitch and .2-inch row spacing allow for precise alignment. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's ideal for a wide range of applications. Upgrade your PCB setups with this durable and efficient connector.