345-084-523-512

Heilind Number:EDA345-084-523-512
Manufacturer:EDAC
Manufacturer Number:345-084-523-512
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-084-523-512
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:84
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-084-523-512

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Featuring a sleek green design, it offers seamless compatibility and efficient power transmission with an amperage of 3A. Crafted from UL 94V-0 Thermoplastic Polyester housing material and durable Copper Alloy contacts, it ensures longevity and reliability. With two rows and 84 positions, it provides ample room for secure connections. The .1-inch pitch and .2-inch row spacing offer precise alignment, while the straight mount orientation facilitates easy installation. Operating seamlessly in temperatures ranging from -40 to 105°C, this connector is a versatile and essential component for your PCB assembly needs.