345-084-523-588

Heilind Number:EDA345-084-523-588
Manufacturer:EDAC
Manufacturer Number:345-084-523-588
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-084-523-588
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:84
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-084-523-588

Detailed Description

Enhance connectivity in electronic systems with this versatile Board To Board PCB Connector. Featuring a durable UL 94V-0 Thermoplastic Polyester housing and high-quality Copper Alloy contacts, it ensures reliable performance in demanding environments. With two rows and 84 positions, it offers ample connectivity options for seamless data transmission. The .1-inch pitch and .2-inch row spacing allow for easy installation on PCBs. Designed for straight mounting orientation, it facilitates efficient assembly. Operating within a wide temperature range of -40 to 105 °C, this connector is suitable for various applications in industries like telecommunications, automotive, and consumer electronics. Trust in its robust construction and superior performance for optimal signal transfer.