345-084-523-803

Heilind Number:EDA345-084-523-803
Manufacturer:EDAC
Manufacturer Number:345-084-523-803
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-084-523-803
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:84
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-084-523-803

Detailed Description

Enhance your circuitry with our cutting-edge Board to Board PCB Connector in sleek Green. Designed for optimal performance, this connector features a durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, ensuring reliable conductivity. With 84 positions spread across two rows, it offers ample connectivity for your electronic devices. The .1-inch pitch and .2-inch row spacing allow for precise alignment, while the straight mount orientation simplifies installation. Operating seamlessly in temperatures ranging from -40°C to 105°C, this connector is perfect for various industrial applications. Upgrade your PCB connectivity today with this essential component.