345-084-523-804

Heilind Number:EDA345-084-523-804
Manufacturer:EDAC
Manufacturer Number:345-084-523-804
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-084-523-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:84
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-084-523-804

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Featuring a durable UL 94V-0 Thermoplastic Polyester housing in a striking green hue, this connector ensures secure and reliable connections. With a double-row design and a total of 84 positions, it allows for efficient data transmission. Crafted with precision, the connector boasts Copper Alloy contacts for optimal conductivity. The .1-inch pitch and .2-inch row spacing offer seamless integration onto your PCB. Suitable for a wide range of applications, it operates flawlessly in temperatures ranging from -40 to 105°C. Designed for straight mount orientation, it guarantees a perfect fit every time. Elevate your electronic projects with this essential connector.