345-084-523-807

Heilind Number:EDA345-084-523-807
Manufacturer:EDAC
Manufacturer Number:345-084-523-807
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-084-523-807
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:84
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-084-523-807

Detailed Description

Enhance your PCB connectivity with our high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliable operation even in challenging environments. With a 3A amperage and copper alloy contacts, it guarantees efficient power transmission. Boasting two rows of 84 positions each, with a pitch of .1 inches and row spacing of .2 inches, it offers optimal connectivity for your devices. The straight mount orientation and wide operating temperature range of -40 to 105°C further enhance its versatility. Upgrade your electronic systems with this top-of-the-line connector, a key component in our extensive range of high-quality PCB connectivity solutions.