345-084-523-808

Heilind Number:EDA345-084-523-808
Manufacturer:EDAC
Manufacturer Number:345-084-523-808
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-084-523-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:84
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-084-523-808

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliable operation even in demanding environments. With 84 positions spread across two rows, it offers ample connectivity options for your PCB layout. The copper alloy contacts guarantee optimal signal transmission, while the 3 A amperage and .1-inch pitch make it suitable for a wide range of applications. Whether you're building a new device or upgrading an existing one, this connector, with straight mount orientation and an operating temperature range of -40 to 105°C, is a perfect choice for efficient and secure board-to-board connections. Elevate your connectivity game with this essential component.