345-084-523-812

Heilind Number:EDA345-084-523-812
Manufacturer:EDAC
Manufacturer Number:345-084-523-812
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-084-523-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:84
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-084-523-812

Detailed Description

Enhance connectivity within your electronic devices with our high-performance Board-To-Board PCB Connector. Designed for seamless integration, this connector features 84 positions across two rows, offering optimal signal transmission. The durable housing, crafted from UL 94V-0 Thermoplastic Polyester, ensures reliability in various environments. With a pitch of .1 inches and row spacing of .2 inches, precise alignment is guaranteed. Crafted with copper alloy contacts, it provides efficient power delivery with a low amperage rating of 3A. Its straight mount orientation simplifies installation, while an extended operating temperature range of -40 to 105°C ensures functionality in diverse conditions. Ideal for demanding applications, this connector is a vital component in achieving seamless connectivity on your PCBs. Elevate your design with this essential connectivity solution.