345-084-523-858

Heilind Number:EDA345-084-523-858
Manufacturer:EDAC
Manufacturer Number:345-084-523-858
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-084-523-858
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:84
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-084-523-858

Detailed Description

Enhance your PCB connections with this high-quality Board To Board Card Edge Connector. Designed for seamless integration, it features two rows of 84 positions each, ensuring efficient signal transmission. The housing is crafted from UL 94V-0 Thermoplastic Polyester for optimal safety and durability, while the copper alloy contacts guarantee reliable conductivity. With a compact pitch of .1 inch and row spacing of .2 inch, this connector offers precise alignment on your circuit board. Its straight mount orientation facilitates easy installation, and with an operating temperature range of -40 to 105°C, it's suitable for a variety of environments. Upgrade your electronic assemblies with this essential component.