345-084-524-201

Heilind Number:EDA345-084-524-201
Manufacturer:EDAC
Manufacturer Number:345-084-524-201
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-084-524-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:84
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-084-524-201

Detailed Description

Enhance your PCB connections with this high-performance Board To Board Card Edge Connector. Featuring a sleek green design, this connector offers seamless integration with its straight mount orientation. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contact material, it ensures reliable power delivery with an amperage of 3A. With 84 positions spread across two rows at a pitch of .1 inches and row spacing of .2 inches, it provides ample connectivity for your circuit boards. Operating smoothly in temperatures ranging from -40 to 105 °C, it's perfect for various applications in electronic devices. Upgrade your connectivity solutions with this essential component.