345-084-524-212

Heilind Number:EDA345-084-524-212
Manufacturer:EDAC
Manufacturer Number:345-084-524-212
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-084-524-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:84
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-084-524-212

Detailed Description

Enhance your PCB connectivity with this high-quality Board To Board Card Edge Connector. Featuring a robust UL 94V-0 Thermoplastic Polyester housing, it ensures durability and safety in all applications. With a compact design, it offers two rows of 84 copper alloy contacts, allowing for efficient data transfer. The .1-inch pitch and .2-inch row spacing make it ideal for precise installations. Operating smoothly in a wide temperature range from -40 to 105°C, it guarantees reliable performance even in harsh environments. Upgrade your electronic projects with this essential connector.