345-084-524-504

Heilind Number:EDA345-084-524-504
Manufacturer:EDAC
Manufacturer Number:345-084-524-504
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-084-524-504
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:84
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-084-524-504

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board PCB Connector. With a compact design featuring two rows and 84 positions, it offers seamless integration for your electronic devices. The durable UL 94V-0 Thermoplastic Polyester housing ensures reliability, while the copper alloy contacts guarantee optimal signal transmission. Operating in a wide temperature range from -40 to 105 °C, this connector is suitable for various environments. Its straight mount orientation and .1-inch pitch make it easy to install, and with a row spacing of .2 inches, it allows for efficient PCB layout. Upgrade your connectivity solutions with this essential component.