345-084-524-802

Heilind Number:EDA345-084-524-802
Manufacturer:EDAC
Manufacturer Number:345-084-524-802
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-084-524-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:84
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-084-524-802

Detailed Description

Enhance your PCB connections with our cutting-edge Board To Board PCB Connector. This essential component features a sleek design in a vibrant green hue, ensuring easy identification and seamless integration into your setup. Crafted with precision, it boasts a durable housing made of UL 94V-0 Thermoplastic Polyester, guaranteeing reliability and safety. With two rows of high-quality Copper Alloy contacts, each positioned with a pitch of .1 inches and a row spacing of .2 inches, it facilitates secure and efficient data transmission. Offering a total of 84 positions, this connector is optimized for complex connectivity requirements. Its straight mount orientation and wide operating temperature range of -40 to 105°C further enhance its versatility, making it ideal for a variety of applications in the electronics industry. Trust in our connector to deliver optimal performance and durability, meeting the demands of your projects with ease.