345-084-524-808

Heilind Number:EDA345-084-524-808
Manufacturer:EDAC
Manufacturer Number:345-084-524-808
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-084-524-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:84
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-084-524-808

Detailed Description

Enhance your PCB connections with this high-performance Board To Board Card Edge Connector. Designed for optimal conductivity, it features 84 positions with a pitch of .1 inches, ensuring seamless interconnection. The housing, crafted from UL 94V-0 Thermoplastic Polyester, offers durability and safety. With copper alloy contacts and an amperage rating of 3 A, it guarantees reliable power transmission. Its straight mount orientation and dual rows facilitate easy installation, while the operating temperature range of -40 to 105 °C ensures dependable performance in any environment. Upgrade your connectivity with this essential component for your electronic projects.