345-084-524-812

Heilind Number:EDA345-084-524-812
Manufacturer:EDAC
Manufacturer Number:345-084-524-812
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-084-524-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:84
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-084-524-812

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board-To-Board PCB Connector. Designed for seamless integration, this connector features a sturdy housing crafted from UL 94V-0 Thermoplastic Polyester in a striking Green hue. With two rows of copper alloy contacts, it offers reliable amperage of 3 A for efficient power transmission. The 0.1-inch pitch and 0.2-inch row spacing ensure precise alignment, while the 84 positions cater to diverse connectivity needs. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector guarantees exceptional performance even in demanding environments. Perfect for a wide range of applications, it's a must-have component for any electronics enthusiast or professional. Add this connector to your toolkit and elevate your connectivity game.