345-084-525-202

Heilind Number:EDA345-084-525-202
Manufacturer:EDAC
Manufacturer Number:345-084-525-202
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-084-525-202
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:84
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-084-525-202

Detailed Description

Enhance your PCB connections with our durable and efficient 84-position board-to-board connector. Featuring a dual-row design with a .1-inch pitch and .2-inch row spacing, this connector ensures secure and precise mating. Crafted with high-quality UL 94V-0 thermoplastic polyester housing and copper alloy contacts, it guarantees reliable performance, even in demanding environments. With an amperage rating of 3A and an operating temperature range of -40 to 105°C, it's suitable for a wide range of applications. Its straight mount orientation facilitates easy installation, making it a convenient choice for your connectivity needs. Elevate your PCB assembly with this essential component.