345-084-525-203

Heilind Number:EDA345-084-525-203
Manufacturer:EDAC
Manufacturer Number:345-084-525-203
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-084-525-203
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:84
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-084-525-203

Detailed Description

Enhance your PCB connectivity with our high-performance Board-to-Board Card Edge Connector. Featuring a durable UL 94V-0 Thermoplastic Polyester housing, this connector ensures reliable operation even in harsh environments. With two rows of 84 positions each, it offers ample connectivity options for your applications. The copper alloy contacts guarantee efficient power transmission, while the .1-inch pitch and .2-inch row spacing allow for seamless integration onto your board. Designed for straight mounting orientation, it simplifies installation. Operating within a wide temperature range of -40 to 105 °C, it is suitable for various industrial settings. Upgrade your connectivity solutions with this versatile connector.