345-084-525-204

Heilind Number:EDA345-084-525-204
Manufacturer:EDAC
Manufacturer Number:345-084-525-204
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-084-525-204
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:84
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-084-525-204

Detailed Description

Enhance your PCB connectivity with our high-performance Board To Board Connector. Designed for seamless integration, this connector features two rows with a total of 84 positions, ensuring efficient signal transfer. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and reliable Copper Alloy contacts, it guarantees long-lasting performance. The sleek green color adds a touch of style to your setup, while the straight mount orientation offers easy installation. With a pitch of .1 inches and row spacing of .2 inches, it provides precise alignment for optimal connectivity. Operating smoothly in a wide temperature range from -40 to 105°C, it's perfect for various environments. Elevate your PCB assembly with this essential connector.