345-084-525-208

Heilind Number:EDA345-084-525-208
Manufacturer:EDAC
Manufacturer Number:345-084-525-208
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-084-525-208
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:84
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-084-525-208

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Designed for seamless integration, it features 84 positions with a pitch of .1 inches, ideal for intricate circuitry. The durable housing, crafted from UL 94V-0 Thermoplastic Polyester, ensures reliability in demanding environments. Copper alloy contacts guarantee efficient power transmission, with an amperage rating of 3A. With a straight mount orientation and dual rows, it offers versatility in installation. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is a dependable solution for your PCB assembly needs. Elevate your connectivity experience with this essential component.