345-084-525-502

Heilind Number:EDA345-084-525-502
Manufacturer:EDAC
Manufacturer Number:345-084-525-502
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-084-525-502
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:84
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-084-525-502

Detailed Description

Enhance your PCB connection efficiency with this high-performance Board to Board Card Edge Connector. Boasting a sleek green exterior, it seamlessly integrates into your setup with a straight mount orientation. Designed for optimal functionality, it features two rows with a total of 84 positions, ensuring a secure and stable connection. The UL 94V-0 Thermoplastic Polyester housing material guarantees durability, while the copper alloy contact material provides reliable conductivity. With a pitch of .1 inches and row spacing of .2 inches, this connector offers precise and efficient performance. Operating smoothly in a wide temperature range from -40 to 105 °C, it is suitable for various environments and applications. Upgrade your connectivity solutions with this essential component.