345-084-525-504

Heilind Number:EDA345-084-525-504
Manufacturer:EDAC
Manufacturer Number:345-084-525-504
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-084-525-504
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:84
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-084-525-504

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board PCB Connector in a vibrant green hue. Featuring durable UL 94V-0 Thermoplastic Polyester housing and precision-crafted copper alloy contacts, it ensures reliable power delivery at an amperage of 3A. With two rows of 84 positions, spaced at a pitch of .1 inch and row spacing of .2 inch, it facilitates seamless data transmission. Engineered for versatility, this connector offers straight mounting orientation, making it ideal for various electronic applications. Operating efficiently in a wide temperature range from -40 to 105 °C, it guarantees uninterrupted performance even in harsh environments. Upgrade your setup with this essential connector for seamless board-to-board connectivity.