345-084-525-558

Heilind Number:EDA345-084-525-558
Manufacturer:EDAC
Manufacturer Number:345-084-525-558
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-084-525-558
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:84
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-084-525-558

Detailed Description

Enhance connectivity in your electronic devices with this high-performance Board To Board PCB Connector. Featuring a durable UL 94V-0 Thermoplastic Polyester housing, it ensures reliable operation even in harsh environments. The connector boasts 84 positions spread over 2 rows, with a pitch of .1 inches and row spacing of .2 inches, facilitating seamless interfacing on PCBs. Crafted with precision, the contact material is Copper Alloy, guaranteeing efficient signal transmission. Designed for straight mount orientation, it offers easy installation. With an operating temperature range of -40 to 105 °C, this connector is ideal for a wide range of applications. Upgrade your connectivity solutions with this essential component.