345-084-525-588

Heilind Number:EDA345-084-525-588
Manufacturer:EDAC
Manufacturer Number:345-084-525-588
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-084-525-588
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:84
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-084-525-588

Detailed Description

Enhance your electronic connections with our high-quality Board To Board PCB Connector. Designed for seamless integration, this connector features a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliability in any application. With a green color for easy identification, it offers 84 positions spread across 2 rows, allowing for efficient data transmission. The copper alloy contacts provide excellent conductivity, while the .1-inch pitch and .2-inch row spacing facilitate precise alignment on your PCB. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector guarantees optimal performance even in harsh environments. Upgrade your connectivity solutions with this essential component.