345-084-525-802

Heilind Number:EDA345-084-525-802
Manufacturer:EDAC
Manufacturer Number:345-084-525-802
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-084-525-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:84
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-084-525-802

Detailed Description

Enhance your electronic connections with our Board To Board PCB Connector, featuring a sleek green design. With a durable UL 94V-0 Thermoplastic Polyester housing, copper alloy contacts, and a high amperage of 3 A, this connector ensures reliable performance. The double-row layout with 84 positions offers ample space for seamless connectivity. Its .1-inch pitch and .2-inch row spacing allow for easy installation on your PCB. Designed for versatility, this connector supports straight mounting orientation and operates flawlessly in a wide temperature range from -40 to 105°C. Elevate your PCB assembly with this essential component.