345-084-525-803

Heilind Number:EDA345-084-525-803
Manufacturer:EDAC
Manufacturer Number:345-084-525-803
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-084-525-803
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:84
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-084-525-803

Detailed Description

Elevate your PCB connectivity with this high-performance card edge connector, designed for seamless and reliable board-to-board connections. Featuring a vibrant green color and crafted from UL 94V-0 Thermoplastic Polyester, it ensures durability and safety in operation. With two rows of copper alloy contacts, each spaced at .1 inch with .2-inch row spacing, it offers a total of 84 positions for efficient data transfer. The straight mount orientation allows for easy installation, while its wide operating temperature range of -40 to 105°C guarantees optimal performance in any environment. Trust in this connector for your critical electronic connections, whether in industrial settings or consumer electronics.