345-084-525-804

Heilind Number:EDA345-084-525-804
Manufacturer:EDAC
Manufacturer Number:345-084-525-804
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-084-525-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:84
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-084-525-804

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features two rows with a total of 84 positions, offering ample space for efficient data transmission. The housing material, UL 94V-0 Thermoplastic Polyester, ensures durability and safety in various operating environments. With a contact material of Copper Alloy, you can rely on optimal conductivity. The .1-inch pitch and .2-inch row spacing allow for precise connections, while the straight mount orientation facilitates easy installation. Operating smoothly in temperatures ranging from -40 to 105°C, this connector guarantees reliable performance. Elevate your electronic projects with this essential component.