345-084-525-807

Heilind Number:EDA345-084-525-807
Manufacturer:EDAC
Manufacturer Number:345-084-525-807
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-084-525-807
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:84
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-084-525-807

Detailed Description

Enhance your electronic connections with this high-performance Board-to-Board PCB Connector. Designed for seamless integration, its UL 94V-0 Thermoplastic Polyester housing ensures reliable durability. With two rows and a total of 84 positions, it offers ample connectivity for your devices. The copper alloy contacts provide excellent conductivity, while the .1-inch pitch and .2-inch row spacing allow for precise alignment. Operating flawlessly even in harsh environments, this connector has a wide temperature range of -40 to 105°C. Perfect for a range of applications, it's a must-have for any electronics enthusiast or professional.