345-084-525-808

Heilind Number:EDA345-084-525-808
Manufacturer:EDAC
Manufacturer Number:345-084-525-808
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-084-525-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:84
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-084-525-808

Detailed Description

Enhance connectivity in your electronic projects with our dual-row Board to Board PCB Connector. Designed for seamless integration, this straight-mount connector features a total of 84 positions with a .1-inch pitch, ensuring precise and reliable connection. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety in operation. The copper alloy contact material provides optimal conductivity, while the housing's robust construction withstands harsh environmental conditions. With a row spacing of .2 inches and an amperage of 3 A, this connector is suitable for a wide range of applications. Operating efficiently in temperatures ranging from -40 to 105 °C, it offers dependable performance in any setting. Upgrade your connectivity solutions with this high-quality connector.