345-084-525-858

Heilind Number:EDA345-084-525-858
Manufacturer:EDAC
Manufacturer Number:345-084-525-858
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-084-525-858
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:84
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-084-525-858

Detailed Description

Upgrade your PCB connections with our high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features two rows with a pitch of 0.1 inches and a row spacing of 0.2 inches, providing ample space for efficient signal transmission. With a total of 84 positions, it offers extensive connectivity options for your electronic devices. The connector is crafted from durable UL 94V-0 Thermoplastic Polyester housing material, ensuring reliable performance even in harsh environmental conditions. Its contact material, Copper Alloy, guarantees secure and stable connections. Operating flawlessly between -40 and 105 degrees Celsius, this connector is suitable for a wide range of applications. Trust in its straight mount orientation for easy installation and maintenance. Upgrade your systems with this essential component for optimal connectivity and performance.