345-084-540-202

Heilind Number:EDA345-084-540-202
Manufacturer:EDAC
Manufacturer Number:345-084-540-202
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-084-540-202
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:84
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-084-540-202

Detailed Description

Enhance connectivity within your circuitry with this cutting-edge Board To Board PCB Connector. Designed for seamless integration, this connector features a convenient dual-row layout with 84 positions, allowing for efficient data transmission. The contact material, made of durable copper alloy, ensures reliable performance. Its UL 94V-0 Thermoplastic Polyester housing material guarantees durability and safety. With a pitch of .1 inch and row spacing of .2 inch, precise alignment is effortless. Operating efficiently in a wide temperature range of -40 to 105°C, it is suitable for various environments. The straight mount orientation offers easy installation, making it an essential component for any electronics project. Elevate your connectivity game with this high-performance connector.