345-084-540-207

Heilind Number:EDA345-084-540-207
Manufacturer:EDAC
Manufacturer Number:345-084-540-207
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-084-540-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:84
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-084-540-207

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Featuring a vibrant Green hue, it boasts a durable housing crafted from UL 94V-0 Thermoplastic Polyester, ensuring reliability in diverse operating environments. With two rows of precision-engineered copper alloy contacts, this connector offers seamless power transmission at an amperage of 3 A. The .1-inch pitch and .2-inch row spacing allow for efficient signal transfer, with 84 positions available for maximum connectivity. Designed for straight mount orientation, it guarantees a secure and stable connection. Operating flawlessly even in extreme temperatures ranging from -40 to 105 °C, this connector is a must-have for any PCB assembly project. Elevate your electronic designs with this essential component.