345-084-540-212

Heilind Number:EDA345-084-540-212
Manufacturer:EDAC
Manufacturer Number:345-084-540-212
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-084-540-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:84
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-084-540-212

Detailed Description

Enhance your PCB connectivity with this high-performance board-to-board connector, featuring a sleek green housing made of UL 94V-0 Thermoplastic Polyester for durability and safety. With two rows of 84 copper alloy contacts, it ensures reliable signal transmission at an amperage of 3 A. The 0.1-inch pitch and 0.2-inch row spacing offer precise alignment, while the straight mount orientation simplifies installation. Operating seamlessly in temperatures ranging from -40 to 105 °C, this connector guarantees optimal functionality in diverse environments. Perfect for demanding electronic applications, it's a must-have component for your connectivity needs.