345-084-540-258

Heilind Number:EDA345-084-540-258
Manufacturer:EDAC
Manufacturer Number:345-084-540-258
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-084-540-258
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:84
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-084-540-258

Detailed Description

Enhance your PCB connections with our dual-row Board-to-Board PCB Connector, designed for optimal performance and durability. Featuring a vibrant green housing made of UL 94V-0 Thermoplastic Polyester, this connector offers a secure and reliable solution for your electronic projects. With a contact material of Copper Alloy and a pitch of .1 inches, it ensures efficient conductivity while accommodating 84 positions across two rows. The straight mount orientation and .2-inch row spacing make it easy to integrate into your designs. Operating seamlessly in temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of applications in various industries. Upgrade your connectivity with this high-quality component.