345-084-540-288

Heilind Number:EDA345-084-540-288
Manufacturer:EDAC
Manufacturer Number:345-084-540-288
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-084-540-288
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:84
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-084-540-288

Detailed Description

Enhance your PCB connectivity with this high-performance Board-to-Board Card Edge Connector. Featuring a durable UL 94V-0 Thermoplastic Polyester housing in a vibrant green hue, this connector ensures reliable power transmission with an amperage of 3A. Its robust construction, utilizing copper alloy contacts, guarantees long-lasting durability. With two rows of 84 positions each, and a pitch of .1 inch, it offers seamless integration for your electronic assemblies. The straight mount orientation and compact design make it easy to install, while the wide operating temperature range of -40 to 105°C ensures optimal performance in various environments. Upgrade your circuitry with this essential connector for seamless data and power transfer.