345-084-540-502

Heilind Number:EDA345-084-540-502
Manufacturer:EDAC
Manufacturer Number:345-084-540-502
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-084-540-502
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:84
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-084-540-502

Detailed Description

Enhance your PCB connections with this high-performance Board To Board Connector in a vibrant green hue. Designed for seamless integration, it features a durable housing crafted from UL 94V-0 Thermoplastic Polyester, ensuring both reliability and safety. With two rows and a total of 84 positions, this connector offers ample connectivity for your projects. The contact material, made from Copper Alloy, guarantees efficient signal transmission. Operating smoothly in temperatures ranging from -40 to 105 °C, it is suitable for diverse environmental conditions. Its straight mount orientation and .1-inch pitch make installation a breeze. Elevate your electronic setups with this essential component.