345-084-540-504

Heilind Number:EDA345-084-540-504
Manufacturer:EDAC
Manufacturer Number:345-084-540-504
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-084-540-504
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:84
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-084-540-504

Detailed Description

Elevate your connectivity with our cutting-edge board-to-board PCB connector, designed for seamless integration in electronic devices. This high-performance connector boasts a staggering 84 positions, ensuring robust and reliable data transmission. Crafted from UL 94V-0 thermoplastic polyester, it offers unparalleled durability and safety. The copper alloy contact material guarantees optimal conductivity, while the 3A amperage and -40 to 105°C operating temperature range make it suitable for a wide range of applications. With a pitch of .1 inch and row spacing of .2 inch, installation is a breeze. Whether you're a tech enthusiast or a professional in the field, this connector is a must-have for your PCB assembly projects. Upgrade your setup today and experience seamless connectivity like never before.