345-084-540-508

Heilind Number:EDA345-084-540-508
Manufacturer:EDAC
Manufacturer Number:345-084-540-508
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-084-540-508
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:84
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-084-540-508

Detailed Description

Elevate your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless integration, this connector boasts a durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts for reliable power delivery. With a dual-row configuration featuring 84 positions and a .1-inch pitch, it offers ample connectivity options for your circuit board. The straight mount orientation ensures easy installation, while the wide operating temperature range of -40 to 105 °C guarantees stable performance in various environments. Whether you're a professional technician or a DIY enthusiast, this green connector is a must-have for your electronic projects.