345-084-540-512

Heilind Number:EDA345-084-540-512
Manufacturer:EDAC
Manufacturer Number:345-084-540-512
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-084-540-512
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:84
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-084-540-512

Detailed Description

Enhance your connectivity with this durable Board To Board PCB Connector, designed for seamless integration in electronic devices. Its vibrant green housing crafted from UL 94V-0 Thermoplastic Polyester ensures both safety and reliability. Featuring two rows of copper alloy contacts with a pitch of .1 inches, this connector offers high-speed data transfer and optimal signal integrity. With 84 positions and straight mount orientation, it facilitates efficient PCB connections. Operating flawlessly in a wide temperature range from -40 to 105 °C, it guarantees performance in diverse environments. Upgrade your electronic assemblies with this essential connector, a standout in our extensive range of reliable connectivity solutions.