345-084-540-578

Heilind Number:EDA345-084-540-578
Manufacturer:EDAC
Manufacturer Number:345-084-540-578
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-084-540-578
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:84
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-084-540-578

Detailed Description

Enhance your circuitry with this high-performance Board To Board PCB Connector, boasting a vibrant Green hue for easy identification. Engineered for precision, it features a double-row layout with 84 positions, ensuring seamless connectivity in any project. Crafted with UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it guarantees durability and reliable signal transmission. With a pitch of .1 inches and row spacing of .2 inches, it offers efficient PCB integration. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for a wide range of applications, from industrial to consumer electronics. Its straight-mount orientation facilitates hassle-free installation, making it a must-have component for any discerning engineer or DIY enthusiast. Upgrade your connectivity solutions with this essential connector.