345-084-540-807

Heilind Number:EDA345-084-540-807
Manufacturer:EDAC
Manufacturer Number:345-084-540-807
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-084-540-807
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:84
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-084-540-807

Detailed Description

Enhance connectivity within your electronic devices with our Two-Row Green Board-to-Board PCB Connector. Designed with precision and durability in mind, this connector features 84 positions for seamless data transfer. Its UL 94V-0 Thermoplastic Polyester housing ensures reliable performance, even in challenging environments, while the Copper Alloy contacts guarantee optimal conductivity. With a pitch of .1 inches and row spacing of .2 inches, it offers easy and efficient installation. Operating smoothly at temperatures ranging from -40 to 105°C, it's ideal for a wide range of applications. Upgrade your setup with this essential component for seamless and secure connections.