345-084-540-812

Heilind Number:EDA345-084-540-812
Manufacturer:EDAC
Manufacturer Number:345-084-540-812
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-084-540-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:84
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-084-540-812

Detailed Description

Enhance your PCB connectivity with our high-quality Board to Board Card Edge Connector. Designed for efficiency and reliability, this connector features 84 positions with a dual-row layout and a pitch of .1 inches, ensuring seamless integration into your circuit board. The housing is crafted from UL 94V-0 Thermoplastic Polyester for optimal durability and safety. With copper alloy contacts, it guarantees excellent conductivity for your electronic devices. Operating smoothly in temperatures ranging from -40 to 105°C, it's perfect for various applications. Trust in our connector for robust and efficient board-to-board connections. Available in a sleek green color, it's a must-have in your electronic components collection.