345-084-540-858

Heilind Number:EDA345-084-540-858
Manufacturer:EDAC
Manufacturer Number:345-084-540-858
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-084-540-858
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:84
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-084-540-858

Detailed Description

Elevate your connectivity with this high-performance 84-position Board To Board PCB Connector. Designed for seamless integration, it features a durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contact material for reliable conductivity. With a compact pitch of .1 inches and a convenient straight mount orientation, it offers easy and efficient installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector ensures optimal performance in any environment. Perfect for a wide range of applications, it guarantees secure and stable connections, making it an essential component for your project. Add this connector to your arsenal and experience seamless connectivity like never before.