345-084-540-878

Heilind Number:EDA345-084-540-878
Manufacturer:EDAC
Manufacturer Number:345-084-540-878
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-084-540-878
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:84
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-084-540-878

Detailed Description

Enhance connectivity in your electronic projects with this green, sleek Board to Board PCB Connector. Designed for seamless integration, it features a durable UL 94V-0 Thermoplastic Polyester housing and high-performance Copper Alloy contacts, ensuring reliable power transmission at an amperage of 3A. With two rows of 84 positions each, and a pitch of .1 inches, it offers ample space for secure connections. The straight mount orientation and precise row spacing of .2 inches make it easy to install, while its wide operating temperature range of -40 to 105°C ensures stable performance in diverse environments. Perfect for professional or DIY applications, this connector is a must-have for any electronics enthusiast.