345-084-541-203

Heilind Number:EDA345-084-541-203
Manufacturer:EDAC
Manufacturer Number:345-084-541-203
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-084-541-203
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:84
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-084-541-203

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for maximum efficiency, it features 84 positions across two rows, ensuring seamless data transmission. The durable housing, made of UL 94V-0 Thermoplastic Polyester, guarantees safety and reliability even in harsh environments. With a pitch of .1 inches and row spacing of .2 inches, precise alignment is effortlessly achieved. Crafted with Copper Alloy contacts, it offers superior conductivity for optimal signal transfer. Its straight mount orientation simplifies installation, while its wide operating temperature range of -40 to 105°C ensures versatility. Elevate your electronic projects with this essential component, perfect for various applications in the industrial and commercial sectors.