345-084-541-204

Heilind Number:EDA345-084-541-204
Manufacturer:EDAC
Manufacturer Number:345-084-541-204
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-084-541-204
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:84
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-084-541-204

Detailed Description

Enhance your PCB assembly with our Green Card Edge Connector, featuring a sleek design crafted from UL 94V-0 Thermoplastic Polyester for durability and safety. With two rows of Copper Alloy contacts, it ensures efficient power transmission with an amperage rating of 3 A. The 0.1-inch pitch and 0.2-inch row spacing accommodate precise board-to-board connections, offering 84 positions for versatile connectivity. Operating flawlessly in a wide temperature range from -40 to 105 °C, this connector is ideal for various electronic applications. Its straight mount orientation simplifies installation, making it a reliable choice for your projects. Upgrade your connectivity solutions with this high-performance component.