345-084-541-258

Heilind Number:EDA345-084-541-258
Manufacturer:EDAC
Manufacturer Number:345-084-541-258
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-084-541-258
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:84
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-084-541-258

Detailed Description

Enhance connectivity within your electronic devices with our dual-row Board To Board PCB Connector. Designed for seamless integration, this green connector features 84 copper alloy contact positions, ensuring reliable power and data transmission. The UL 94V-0 thermoplastic polyester housing material guarantees durability, while the straight mount orientation facilitates easy installation. With a narrow pitch of .1 inches and row spacing of .2 inches, this connector is ideal for compact PCB layouts. Operating efficiently in a wide temperature range from -40 to 105°C, it is suitable for various industrial applications. Upgrade your connectivity solutions with this high-performance connector.