345-084-541-278

Heilind Number:EDA345-084-541-278
Manufacturer:EDAC
Manufacturer Number:345-084-541-278
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-084-541-278
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:84
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-084-541-278

Detailed Description

Enhance your PCB connectivity with our high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features a robust UL 94V-0 Thermoplastic Polyester housing in a vibrant green hue. With two rows and a total of 84 positions, it offers ample connectivity options for your electronic components. Crafted with precision, the contact material is made of durable Copper Alloy, ensuring reliable and efficient data transmission. The 0.1-inch pitch and 0.2-inch row spacing facilitate easy installation on your circuit board. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of applications. Trust in its straight mount orientation for a secure and stable connection, meeting all your connectivity needs with uncompromising quality and performance.