345-084-541-288

Heilind Number:EDA345-084-541-288
Manufacturer:EDAC
Manufacturer Number:345-084-541-288
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-084-541-288
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:84
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-084-541-288

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Featuring a sleek design and durable UL 94V-0 Thermoplastic Polyester housing, it ensures secure and reliable connections. The copper alloy contact material guarantees efficient power transmission, while the straight mount orientation facilitates easy installation. With two rows and 84 positions, it offers ample connectivity options for your PCBs. Operating flawlessly in a wide temperature range from -40 to 105 °C, it is suitable for various industrial applications. Upgrade your circuit boards with this green connector, designed for optimal performance and longevity.