345-084-541-504

Heilind Number:EDA345-084-541-504
Manufacturer:EDAC
Manufacturer Number:345-084-541-504
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-084-541-504
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:84
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-084-541-504

Detailed Description

Enhance your circuit board connections with this high-quality Board To Board PCB Connector. Its durable UL 94V-0 Thermoplastic Polyester housing ensures reliable performance, even in demanding environments. Featuring two rows of 84 copper alloy contacts, with a pitch of .1 inches and row spacing of .2 inches, this connector offers secure and efficient data transmission. With a straight mount orientation, it's easy to install for seamless integration. Operating within a wide temperature range of -40 to 105°C, it's suitable for various industrial applications. Upgrade your connectivity with this essential component.